Filter Your Search
1 - 10 of 38 results
|
SLF12565T-470M2R4-PF
TDK Corporation
|
$0.8001 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 47 µH | 57.8 mΩ | 20 % | YES | 1 kHz | 2.8 A | Ferrite | 4949 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 20% | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 6.5 mm | 12.5 mm | 12.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
SLF12565T-101M1R6-PF
TDK Corporation
|
$0.8240 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 100 µH | 123 mΩ | 20 % | YES | 1 kHz | 1.9 A | Ferrite | 4949 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 20% | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 6.5 mm | 12.5 mm | 12.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
SLF12565T-220M3R5-PF
TDK Corporation
|
$0.8483 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 22 µH | 31.6 mΩ | 20 % | YES | 1 kHz | 3.8 A | Ferrite | 4949 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 20% | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 6.5 mm | 12.5 mm | 12.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
SLF12565T-2R0N6R2-PF
TDK Corporation
|
$0.8662 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 2 µH | 11.7 mΩ | 30 % | YES | 1 kHz | 6.2 A | Ferrite | 4949 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 20% | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN | DUAL ENDED | WRAPAROUND | 6.5 mm | 12.5 mm | 12.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
SLF12565T-680M2R0-PF
TDK Corporation
|
$0.9012 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 68 µH | 78.7 mΩ | 20 % | YES | 1 kHz | 2.4 A | Ferrite | 4949 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 20% | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 6.5 mm | 12.5 mm | 12.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
SLF12565T-4R2N5R5-PF
TDK Corporation
|
$0.9229 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 4.2 µH | 15 mΩ | 30 % | YES | 1 kHz | 5.5 A | Ferrite | 4949 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 20% | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 6.5 mm | 12.5 mm | 12.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
SLF12565T-221M1R0-PF
TDK Corporation
|
$0.9306 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 220 µH | 273 mΩ | 20 % | YES | 1 kHz | 1.2 A | Ferrite | 4949 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 20% | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 6.5 mm | 12.5 mm | 12.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
SLF12565T-150M4R2-PF
TDK Corporation
|
$0.9318 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 15 µH | 23.7 mΩ | 20 % | YES | 1 kHz | 4.4 A | Ferrite | 4949 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 20% | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 6.5 mm | 12.5 mm | 12.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
SLF12565T-330M2R8-PF
TDK Corporation
|
$0.9391 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 33 µH | 40.6 mΩ | 20 % | YES | 1 kHz | 3.4 A | Ferrite | 4949 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 20% | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 6.5 mm | 12.5 mm | 12.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
SLF12565T-7R0N5R0-PF
TDK Corporation
|
$1.0210 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 7 µH | 17.7 mΩ | 30 % | YES | 1 kHz | 5 A | Ferrite | 4949 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 20% | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN | DUAL ENDED | WRAPAROUND | 6.5 mm | 12.5 mm | 12.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK |