Filter Your Search
1 - 10 of 69 results
|
SM-1105R0BE7
Vishay Intertechnologies
|
Check for Price | Yes | End Of Life | 105 Ω | 0.1 % | 500 mW | 1913 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | YES | 7.2457 V | 275 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 13 Inch | J BEND | 2.79 mm | 4.83 mm | 3.3 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.80 | |||||||||||
|
NSM11.051%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 1.05 Ω | 1 % | 1 W | 2815 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | SM | NON-INDUCTIVE | 70 °C | YES | 25 V | 275 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | WRAPAROUND | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | |||||||||||||
|
TSM1-10.5OHM-0.5%-20PPM
Electro Technik Industries
|
Check for Price | Yes | Contact Manufacturer | 10.5 Ω | 0.5 % | 1 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | TSM | 275 °C | Molded | 2 | Bulk | 635 µm | 38.1 mm | 2.794 mm | 10.668 mm | ELECTRO TECHNIK INDUSTRIES | unknown | EAR99 | 8533.21.00.80 | |||||||||||||||||
|
SM110.5.5%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 10.5 Ω | 0.5 % | 1 W | 2815 | SURFACE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SM | 70 °C | YES | 25 V | e3 | 275 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | Matte Tin (Sn) | WRAPAROUND | STACKPOLE ELECTRONICS INC | , 2815 | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
NSM110.50.1%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 10.5 Ω | 0.1 % | 1 W | 2815 | SURFACE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SM | NON-INDUCTIVE | 70 °C | YES | 25 V | 275 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | WRAPAROUND | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | |||||||||||||
|
TSM1-1.05OHM-1%-50PPM
Tepro-Vamistor
|
Check for Price | Active | 1.05 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 275 °C | Tubular | 2 | WIRE | 635 µm | 38.1 mm | 2.794 mm | 10.668 mm | TEPRO OF FLORIDA INC | AXIAL LEADED | unknown | EAR99 | 8533.21.00.80 | ||||||||||||||||
|
TSM1-10.5OHM-0.05%-20PPM
Tepro-Vamistor
|
Check for Price | Active | 10.5 Ω | 0.05 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 275 °C | Tubular | 2 | WIRE | 635 µm | 38.1 mm | 2.794 mm | 10.668 mm | TEPRO OF FLORIDA INC | AXIAL LEADED | unknown | EAR99 | 8533.21.00.80 | ||||||||||||||||
|
TSM1-1.05KOHM-1%-20PPM
Tepro-Vamistor
|
Check for Price | Active | 1.05 kΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 275 °C | Tubular | 2 | WIRE | 635 µm | 38.1 mm | 2.794 mm | 10.668 mm | TEPRO OF FLORIDA INC | AXIAL LEADED | unknown | EAR99 | 8533.21.00.80 | ||||||||||||||||
|
TSM1-1.05OHM-0.05%-50PPM
Tepro-Vamistor
|
Check for Price | Active | 1.05 Ω | 0.05 % | 1 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 275 °C | Tubular | 2 | WIRE | 635 µm | 38.1 mm | 2.794 mm | 10.668 mm | TEPRO OF FLORIDA INC | AXIAL LEADED | unknown | EAR99 | 8533.21.00.80 | ||||||||||||||||
|
TSM1-105OHM-0.005%-20PPM
Tepro-Vamistor
|
Check for Price | Active | 105 Ω | 0.005 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 275 °C | Tubular | 2 | WIRE | 635 µm | 38.1 mm | 2.794 mm | 10.668 mm | TEPRO OF FLORIDA INC | AXIAL LEADED | unknown | EAR99 | 8533.21.00.80 |