Filter Your Search
1 - 10 of 276 results
![]() |
P4SMAJ22A
Diotec Semiconductor AG
|
$0.0515 | Yes | Active | 1 W | SILICON | 24.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 22 V | 1 | AVALANCHE | 27.1 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -50 °C | 260 | 5 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | DO-214AC | SMA, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
P6SMAJ22A
Diotec Semiconductor AG
|
$0.0565 | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | 1 | 260 | 10 | Matte Tin (Sn) - annealed | DIOTEC SEMICONDUCTOR AG | not_compliant | ||||||||||||||||||||||||||||||||||||||||
|
P4SMAJ22A-AQ
Diotec Semiconductor AG
|
$0.0660 | Yes | Active | 3.5 V | 35.5 V | 1 µA | 1 W | 25.75 V | SILICON | 24.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 22 V | 1 | AVALANCHE | 27.1 V | 400 W | 22 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -50 °C | 260 | 5 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | SMA, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | 2018-10-26 | |||||||||
|
SMAJ22A/TR7
YAGEO Corporation
|
$0.0983 | Yes | Active | 35.5 V | 1 µA | 3.3 W | 25.65 V | SILICON | 24.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 22 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 26.9 V | 400 W | 22 V | R-PDSO-C2 | e3 | IEC-61000-4-2; UL CERTIFIED | DO-214AC | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 | ||||||||||
![]() |
SMAJ22A
SPC Multicomp
|
$0.1008 | Yes | Yes | Active | 1 W | SILICON | 24.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 22 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 26.9 V | 400 W | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MULTICOMP PRO | DO-214AC | ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||
|
SMAJ22A-13-F
SPC Multicomp
|
$0.1095 | Active | 35.5 V | 5 µA | 25.65 V | SILICON | 24.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 22 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 26.9 V | 400 W | 22 V | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MULTICOMP PRO | SMA, 2 PIN | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||
![]() |
SMAJ22A
Bourns Inc
|
$0.1312 | Yes | Yes | Active | 25.65 V | SILICON | 24.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 22 V | 1 | AVALANCHE | 26.9 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4, 4-5 | DO-214AC | 1 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | BOURNS INC | DO-214AC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | Bourns | ||||||||||
|
SMAJ22A-13-F
Diodes Incorporated
|
$0.1486 | No | Yes | Active | 35.5 V | 1 W | 25.65 V | SILICON | 24.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 22 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 26.9 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | DIODES INC | 2 | not_compliant | EAR99 | 8541.10.00.50 | Diodes Incorporated | SMA | ||||||||||
![]() |
SMAJ22A
Littelfuse Inc
|
$0.1576 | No | Yes | Active | 3.5 V | 35.5 V | 1 µA | 3.3 W | 25.65 V | SILICON | 24.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 22 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW INDUCTANCE | 26.9 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | DO-214AC | SMA, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||||
|
SMAJ22A-E3/61
Vishay Intertechnologies
|
$0.1589 | Yes | Active | 3.5 V | 35.5 V | 1 µA | 3.3 W | 25.65 V | SILICON | 24.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 22 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 26.9 V | 400 W | 22 V | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMA, 2 PIN | not_compliant | Vishay |