Filter Your Search
1 - 10 of 77 results
![]() |
SMBJ300CA
Littelfuse Inc
|
$0.3328 | No | Yes | Active | 486 V | 1 µA | 5 W | 353 V | SILICON | 335 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 300 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 371 V | 800 W | 300 V | Not Qualified | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4; UL RECOGNIZED | DO-214AA | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | DO-214AA | SMB, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | |||
|
SMBJ300CA
Bourns Inc
|
$0.3747 | Yes | Active | 5 W | SILICON | 335 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 300 V | 1 | AVALANCHE | PRSM-MIN | 371 V | 600 W | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4, 4-5 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | BOURNS INC | SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | Bourns | |||||||||||
|
SMBJ300CAL-SMB-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | NOT SPECIFIED | NOT SPECIFIED | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||
|
SMBJ300CA-T13
ProTek Devices
|
Check for Price | Yes | Active | 5 W | SILICON | 335 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 300 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 371 V | 600 W | R-PDSO-C2 | IEC-61000-4-2, 4-4, 4-5; UL RECOGNIZED | DO-214AA | 150 °C | -55 °C | 270 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | PURE TIN | C BEND | DUAL | PROTEK DEVICES | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
SMBJ300CA
LRC Leshan Radio Co Ltd
|
Check for Price | Yes | Active | 486 V | 353 V | SILICON | 335 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 300 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 371 V | 600 W | R-PDSO-C2 | e3 | DO-214AA | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | C BEND | DUAL | LESHAN RADIO CO LTD | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
SMBJ300CAV-W
Rectron Semiconductor
|
Check for Price | Yes | Active | 486 V | 1 µA | 5 W | 353 V | SILICON | 335 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 300 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 371 V | 600 W | 300 V | R-PDSO-C2 | e3 | AEC-Q101; UL CERTIFIED | DO-214AA | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
SMBJ300CA/TR13
BrightKing Inc
|
Check for Price | Transferred | BRIGHTKING INC | unknown | EAR99 | 8541.10.00.50 | 2020-02-27 | ||||||||||||||||||||||||||||||||||||||||||
|
SMBJ300CA-AT/TR7
Pulse Electronics Corporation
|
Check for Price | Yes | Active | 486 V | 1 µA | 5 W | 353 V | SILICON | 335 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 300 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 371 V | 600 W | 300 V | R-PDSO-C2 | AEC-Q101; MIL-STD-750; UL CERTIFIED | DO-214AA | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PULSE ELECTRONICS CORP | SMB, 2 PIN | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
SMBJ300CA/TR7
YAGEO Corporation
|
Check for Price | Yes | Active | 486 V | 5 W | 353 V | SILICON | 335 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 300 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL CERTIFIED | 371 V | 600 W | R-PDSO-C2 | e3 | UL CERTIFIED | DO-214AA | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | C BEND | DUAL | YAGEO CORP | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 | |||||||||
|
SMBJ300CAL-TP
Micro Commercial Components
|
Check for Price | Active | 486 V | 1 µA | 5 W | 353 V | SILICON | 335 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 300 V | 1 | AVALANCHE | 371 V | 600 W | 300 V | R-PDSO-C2 | e3 | MIL-STD-750 | DO-214AA | 1 | 175 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | 8541.10.00.50 |