Filter Your Search
1 - 4 of 4 results
|
SMBJ43CA-QH
Bourns Inc
|
Check for Price | Yes | Active | 69.4 V | 1 µA | 50.3 V | SILICON | 47.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 43 V | 1 | AVALANCHE | PRSM-MIN | 52.8 V | 600 W | 43 V | R-PDSO-C2 | e3 | AEC-Q101; UL RECOGNIZED | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | BOURNS INC | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | Bourns | ||||
|
SMBJ43CAQ-TP
Micro Commercial Components
|
Check for Price | Active | 69.4 V | 47.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | 43 V | 52.8 V | 600 W | 1 | MICRO COMMERCIAL COMPONENTS CORP | unknown | ||||||||||||||||||||||||||||||||||
|
P6SMBJ43CA-Q
Diotec Semiconductor AG
|
Check for Price | Yes | Active | 69.4 V | 1 µA | 5 W | 50.45 V | SILICON | 47.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 43 V | 1 | AVALANCHE | 53.1 V | 600 W | 43 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -50 °C | 260 | 5 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | 2018-12-12 | |||||
|
SMBJ43CA-Q
Bourns Inc
|
Check for Price | Yes | Active | 69.4 V | 1 µA | 50.3 V | SILICON | 47.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 43 V | 1 | AVALANCHE | PRSM-MIN | 52.8 V | 600 W | 43 V | R-PDSO-C2 | e3 | AEC-Q101; UL RECOGNIZED | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | BOURNS INC | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | Bourns |