Parametric results for: smbj6.0ca-13-f under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
-
-
-
-
-
Manufacturer Part Number: smbj60ca13f
Select parts from the table below to compare.
Compare
Compare
SMBJ6.0CA-13-F
Diodes Incorporated
$0.1708 No Yes Active 10.3 V 5 W 7.17 V SILICON 6.67 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 6 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 7.67 V 600 W Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL DIODES INC SMB, 2 PIN 2 SMB not_compliant EAR99 8541.10.00.50
SMBJ60CA-13-F
Diodes Incorporated
$0.1810 No Yes Active 96.8 V 5 W 71.7 V SILICON 66.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 60 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 76.7 V 600 W Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL DIODES INC SMB, 2 PIN 2 SMB not_compliant EAR99 8541.10.00.50