Filter Your Search
1 - 7 of 7 results
|
SN5482J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 35 ns | 1 | 2 | NO | DIP | 15 pF | TTL/H/L | ADDER/SUBTRACTOR | TTL | FULL ADDER | 50 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | |||||||||
|
SN5482J
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 42 ns | 1 | 2 | NO | DIP | 15 pF | TTL/H/L | ADDER/SUBTRACTOR | TTL | FULL ADDER; PERMITS RIPPLE CARRY CASCADING | 50 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | ||||
|
SN5482J
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 42 ns | 1 | 2 | NO | DIP | TTL/H/L | ADDER/SUBTRACTOR | TTL | FULL ADDER; PERMITS RIPPLE CARRY CASCADING | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | |||||||
|
SN5482W
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 42 ns | 1 | 2 | YES | DFP | TTL/H/L | ADDER/SUBTRACTOR | TTL | FULL ADDER; PERMITS RIPPLE CARRY CASCADING | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.29 mm | 9.21 mm | ROCHESTER ELECTRONICS LLC | DFP, | unknown | 8542.39.00.01 | |||||||
|
SN5482W-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 35 ns | 1 | 2 | YES | DFP | 15 pF | TTL/H/L | ADDER/SUBTRACTOR | TTL | FULL ADDER | 50 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.29 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP, | unknown | 8542.39.00.01 | |||||||||
|
SN5482W-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 35 ns | 1 | 2 | YES | DFP | 15 pF | TTL/H/L | ADDER/SUBTRACTOR | TTL | FULL ADDER | 50 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.29 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP, | unknown | 8542.39.00.01 | |||||||||
|
SN5482W
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 42 ns | 1 | 2 | YES | DFP | 15 pF | TTL/H/L | ADDER/SUBTRACTOR | TTL | FULL ADDER; PERMITS RIPPLE CARRY CASCADING | 50 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.29 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP, FL14,.3 | not_compliant | 8542.39.00.01 |