Filter Your Search
1 - 2 of 2 results
|
SN65LBC182P
Texas Instruments
|
$2.3404 | Yes | Yes | Active | 5 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | DIFFERENTIAL | 1 | 1 | 1.3 µs | LINE TRANSCEIVER | BICMOS | YES | 50 µA | EIA-485-A; TIA-485-A; ISO 8482 | 1 | 1.5 V | 50 µA | COMPLEMENTARY | 150 ns | 30 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | NO | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 9.81 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN65LBC182PE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 1.3 µs | LINE TRANSCEIVER | BICMOS | YES | 50 µA | EIA-485-A; TIA-485-A; ISO 8482 | 1 | 1.5 V | 4 mA | 150 ns | 30 mA | 5.25 V | 4.75 V | NO | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 9.81 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |