Filter Your Search
1 - 2 of 2 results
|
SN65LVDS387DGGR
Texas Instruments
|
$5.8106 | Yes | Yes | Active | 3.3 V | 3.3 V | STANDARD | 3-STATE | 16 | 2.9 ns | LINE DRIVER | CMOS | YES | 20 µA | EIA-644; TIA-644 | 16 | 247 mV | TRUE | 3.6 V | 3 V | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G64 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | TSSOP | TSSOP64,.32,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 17 mm | 1.2 mm | 6.1 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-64 | 64 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN65LVDS387DGGRG4
Texas Instruments
|
Check for Price | No | Obsolete | 3.3 V | 3.3 V | STANDARD | 3-STATE | 16 | 2.9 ns | LINE DRIVER | CMOS | YES | 20 µA | EIA-644; TIA-644 | 16 | 247 mV | TRUE | 3.6 V | 3 V | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G64 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | TSSOP | TSSOP64,.32,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 17 mm | 1.2 mm | 6.1 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP64,.32,20 | 64 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |