Filter Your Search
1 - 10 of 10 results
![]() |
SN74164N
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 37 ns | 1 | 8 | NO | DIP | 25 MHz | 15 pF | RIGHT | POSITIVE EDGE | TTL/H/L | SERIAL IN PARALLEL OUT | TTL | GATED SERIAL INPUTS (A AND B) | 25 MHz | TRUE | 54 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | PLASTIC, DIP-14 | 14 | not_compliant | 8542.39.00.01 | Texas Instruments | ||
|
SN74164N-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 37 ns | 1 | 8 | NO | DIP | 50 pF | RIGHT | POSITIVE EDGE | TTL/H/L | SERIAL IN PARALLEL OUT | TTL | 36 MHz | TRUE | 54 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | ||||||||||||
|
SN74164NP1
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | SERIAL IN PARALLEL OUT | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
SN74164NP3
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | SERIAL IN PARALLEL OUT | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
SN74164NP3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 37 ns | 1 | 8 | NO | DIP | RIGHT | POSITIVE EDGE | TTL/H/L | SERIAL IN PARALLEL OUT | TTL | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||
|
SN74164N1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 37 ns | 1 | 8 | NO | DIP | RIGHT | POSITIVE EDGE | TTL/H/L | SERIAL IN PARALLEL OUT | TTL | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||
|
SN74164N3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 37 ns | 1 | 8 | NO | DIP | 15 pF | RIGHT | POSITIVE EDGE | TTL/H/L | SERIAL IN PARALLEL OUT | TTL | 25 MHz | TRUE | 54 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | ||||||||
|
SN74164N1
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | SERIAL IN PARALLEL OUT | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
SN74164NP1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 37 ns | 1 | 8 | NO | DIP | RIGHT | POSITIVE EDGE | TTL/H/L | SERIAL IN PARALLEL OUT | TTL | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||
|
SN74164N-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 37 ns | 1 | 8 | NO | DIP | 50 pF | RIGHT | POSITIVE EDGE | TTL/H/L | SERIAL IN PARALLEL OUT | TTL | 36 MHz | TRUE | 54 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 |