Filter Your Search
1 - 10 of 19 results
|
SN7496NP3
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
SN7496J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 40 ns | 1 | 5 | NO | DIP | 15 pF | RIGHT | POSITIVE EDGE | TTL/H/L | PARALLEL IN PARALLEL OUT | TTL | CLEAR FOLLOWED BY SELECTIVE PRESET IMITATES LOAD | 10 MHz | TRUE | 79 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T16 | Not Qualified | 70 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | ||||||||||||
|
SN7496N3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 40 ns | 1 | 5 | NO | DIP | RIGHT | POSITIVE EDGE | TTL/H/L | PARALLEL IN PARALLEL OUT | TTL | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||||
|
SN7496N1
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
SN7496JP4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | PARALLEL IN PARALLEL OUT | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
SN7496N-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 40 ns | 1 | 5 | NO | DIP | 15 pF | RIGHT | POSITIVE EDGE | TTL/H/L | PARALLEL IN PARALLEL OUT | TTL | CLEAR FOLLOWED BY SELECTIVE PRESET IMITATES LOAD | 10 MHz | TRUE | 79 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | ||||||||||||
|
SN7496N
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 40 ns | 1 | 5 | NO | DIP | 10 MHz | 15 pF | RIGHT | POSITIVE EDGE | TTL/H/L | PARALLEL IN PARALLEL OUT | TTL | CLEAR FOLLOWED BY SELECTIVE PRESET IMITATES LOAD | 10 MHz | TRUE | 79 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | DIP | 16 | ||||
|
SN7496J
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 40 ns | 1 | 5 | NO | DIP | RIGHT | POSITIVE EDGE | TTL/H/L | PARALLEL IN PARALLEL OUT | TTL | CLEAR FOLLOWED BY SELECTIVE PRESET IMITATES LOAD | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T16 | e0 | 70 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||
|
SN7496J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 40 ns | 1 | 5 | NO | DIP | 10 MHz | 15 pF | RIGHT | POSITIVE EDGE | TTL/H/L | PARALLEL IN PARALLEL OUT | TTL | CLEAR FOLLOWED BY SELECTIVE PRESET IMITATES LOAD | TRUE | 79 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | ||||||||
|
SN7496NP1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 40 ns | 1 | 5 | NO | DIP | RIGHT | POSITIVE EDGE | TTL/H/L | PARALLEL IN PARALLEL OUT | TTL | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 |