Filter Your Search
1 - 3 of 3 results
|
SN74ACT3651-20PCBR
Texas Instruments
|
Check for Price | Obsolete | 73.728 kbit | 36 | 2KX36 | 5 V | 13 ns | 20 ns | MAILBOX | 1 | 2000 | 2.048 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G120 | Not Qualified | 70 °C | 120 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 400 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | QFP | LFQFP, | 120 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||
|
SN74ACT3651-20PCB
Rochester Electronics LLC
|
Check for Price | Yes | Active | 73.728 kbit | 36 | 2KX36 | 5 V | 13 ns | 20 ns | MAILBOX | 1 | 2000 | 2.048 k | SYNCHRONOUS | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G120 | COMMERCIAL | e4 | 4 | 70 °C | 260 | NOT SPECIFIED | 120 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 400 µm | QUAD | 1.6 mm | 14 mm | 14 mm | ROCHESTER ELECTRONICS INC | QFP | LFQFP, | 120 | unknown | |||||||||
|
SN74ACT3651-20PCB
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 73.728 kbit | 36 | 2KX36 | 5 V | 13 ns | 50 MHz | 20 ns | BI-DIRECTIONAL FIFO | MAILBOX | 1 | 2000 | 2.048 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G120 | Not Qualified | e4 | 3 | 70 °C | 260 | 30 | 120 | PLASTIC/EPOXY | LFQFP | QFP120,.63SQ,16 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 400 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | QFP | LFQFP, QFP120,.63SQ,16 | 120 | compliant | EAR99 | 8542.32.00.71 |