Filter Your Search
1 - 3 of 3 results
![]() |
SN74AUP1G07DCKR
Texas Instruments
|
$0.1764 | Yes | Yes | Active | 1.1 V | 14.7 ns | 21.9 ns | 1 | 1 | YES | TSSOP | 30 pF | NO | OPEN-DRAIN | AUP/ULP/V | BUFFER | CMOS | 4 mA | 900 nA | 3.6 V | 800 mV | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SC-70, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
![]() |
SN74AUP1G07DCKRG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 1.1 V | 14.7 ns | 21.9 ns | 1 | 1 | YES | TSSOP | 30 pF | NO | OPEN-DRAIN | AUP/ULP/V | BUFFER | CMOS | 4 mA | 900 nA | 3.6 V | 800 mV | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | TSSOP, TSSOP5/6,.08 | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
![]() |
SN74AUP1G07DCKRE4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 1.1 V | 14.7 ns | 21.9 ns | 1 | 1 | YES | TSSOP | 30 pF | NO | OPEN-DRAIN | AUP/ULP/V | BUFFER | CMOS | 4 mA | 900 nA | 3.6 V | 800 mV | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | TSSOP, TSSOP5/6,.08 | 5 | compliant | 8542.39.00.01 | Texas Instruments |