Filter Your Search
1 - 6 of 6 results
|
SN74HC7022NP1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 290 ns | 1 | 8 | NO | DIP | UP | POSITIVE EDGE | HC/UH | DIVIDE BY 8 COUNTER | CMOS | NO | SYNCHRONOUS | 6 V | 2 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | ||||||||
|
SN74HC7022N-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 58 ns | 1 | 8 | NO | DIP | 50 pF | UP | POSITIVE EDGE | HC/UH | RING COUNTER | CMOS | JOHNSON COUNTER WITH 8 DECODED OUTPUTS; ACTIVE-LOW OPEN DRAIN CLEAR OUTPUT | 25 MHz | YES | SYNCHRONOUS | 6 V | 2 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | ||||
|
SN74HC7022NP3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 290 ns | 1 | 8 | NO | DIP | UP | POSITIVE EDGE | HC/UH | DIVIDE BY 8 COUNTER | CMOS | NO | SYNCHRONOUS | 6 V | 2 V | INDUSTRIAL | R-PDIP-T16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | |||||||||
|
SN74HC7022N3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 290 ns | 1 | 8 | NO | DIP | UP | POSITIVE EDGE | HC/UH | DIVIDE BY 8 COUNTER | CMOS | NO | SYNCHRONOUS | 6 V | 2 V | INDUSTRIAL | R-PDIP-T16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | |||||||||
|
SN74HC7022N1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 290 ns | 1 | 8 | NO | DIP | UP | POSITIVE EDGE | HC/UH | DIVIDE BY 8 COUNTER | CMOS | NO | SYNCHRONOUS | 6 V | 2 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | ||||||||
|
SN74HC7022N
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 290 ns | 1 | 8 | NO | DIP | UP | POSITIVE EDGE | HC/UH | DIVIDE BY 8 COUNTER | CMOS | NO | SYNCHRONOUS | 6 V | 2 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 |