Filter Your Search
1 - 5 of 5 results
|
SN74LS85ML1
onsemi
|
$51.1516 | No | Obsolete | 5 V | YES | SOP | MAGNITUDE COMPARATOR | TTL | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | ONSEMI | not_compliant | 8542.39.00.01 | ||||||||||||||||||||
|
SN74LS85M
onsemi
|
Check for Price | No | Yes | Obsolete | 5 V | 45 ns | 1 | 4 | YES | SOP | LS | MAGNITUDE COMPARATOR | TTL | CASCADABLE | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ON SEMICONDUCTOR | unknown | 8542.39.00.01 | SOIC | SOP, SOP16,.3 | 16 | |||||
|
SN74LS85MR1
onsemi
|
Check for Price | No | Obsolete | 5 V | YES | SOP | MAGNITUDE COMPARATOR | TTL | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | ON SEMICONDUCTOR | not_compliant | 8542.39.00.01 | SOP, SOP16,.3 | |||||||||||||||||||
|
SN74LS85MEL
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 V | 45 ns | 1 | 4 | YES | SOP | LS | MAGNITUDE COMPARATOR | TTL | CASCADABLE | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | COMMERCIAL | e4 | NOT SPECIFIED | 70 °C | 260 | 40 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | unknown | SOIC | EIAJ, SOP-16 | 16 | |||||
|
SN74LS85MEL
onsemi
|
Check for Price | No | Yes | Obsolete | 5 V | 45 ns | 1 | 4 | YES | SOP | LS | MAGNITUDE COMPARATOR | TTL | CASCADABLE | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ON SEMICONDUCTOR | unknown | 8542.39.00.01 | SOIC | SOP, SOP16,.3 | 16 |