Filter Your Search
1 - 7 of 7 results
|
SN74S124N
Texas Instruments
|
$7.8068 | Yes | Active | 5 V | 70 ns | 70 ns | 2 | 2 | NO | DIP | S | LOGIC CIRCUIT | TTL | 20 mA | CONFIGURABLE | 150 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
SN74S124N1
Texas Instruments
|
Check for Price | No | Obsolete | NO | TTL | 5 V | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | TEXAS INSTRUMENTS INC | DIP16,.3 | not_compliant | THROUGH HOLE MOUNT | ||||||||||||||||||||||||||||||||||||
|
SN74S124N-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 2 | NO | DIP | S | LOGIC CIRCUIT | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
SN74S124NP1
Texas Instruments
|
Check for Price | No | Obsolete | NO | TTL | 5 V | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | TEXAS INSTRUMENTS INC | DIP16,.3 | not_compliant | THROUGH HOLE MOUNT | ||||||||||||||||||||||||||||||||||||
|
SN74S124NP3
Texas Instruments
|
Check for Price | No | Obsolete | NO | TTL | 5 V | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | TEXAS INSTRUMENTS INC | DIP16,.3 | not_compliant | THROUGH HOLE MOUNT | |||||||||||||||||||||||||||||||||||||
|
SN74S124N3
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 2 | NO | DIP | S | LOGIC CIRCUIT | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | PLASTIC, MS-001BB, DIP-16 | 16 | not_compliant | 8542.39.00.01 | ||||||||||||||||
|
SN74S124NE4
Texas Instruments
|
Check for Price | Yes | Active | 5 V | 70 ns | 70 ns | 2 | 2 | NO | DIP | S | LOGIC CIRCUIT | TTL | 20 mA | CONFIGURABLE | 150 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 16 | compliant | 8542.39.00.01 | Texas Instruments |