Filter Your Search
1 - 10 of 11 results
|
RSP-150-15
Mean Well
|
$28.0645 | Yes | Active | 115 V | 15 V | 264 V | 85 V | 14.3 V | 16.5 V | 10 A | 1 | NO | YES | 120 -370VDC INPUT ALSO AVAILABLE | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE-MODE | 88.5 % | 0.5 % | 0.5 % | 1 | OVER LOAD; OVERVOLTAGE; SHORT CIRCUIT; THERMAL | 0.03535 Vrms | HYBRID | 150 W | R-XXMA-X | CB, CCC, CE, EAC, EN, TUV, UL | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 99 mm | 199 mm | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | ||||||||
|
USP-150-15
Mean Well
|
$44.4260 | Yes | Obsolete | 115 V | 15 V | 230 V | 90 V | 13.5 V | 16.5 V | 10 A | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE-MODE | 91.5 % | 1 | OVER VOLTAGE; OVERLOAD; SHORT CIRCUIT; THERMAL | 0.05325 Vrms | HYBRID | OTHER | 150 W | R-XXFM-X7 | CE, EAC, EN, IEC, UL | 65 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | XFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | XFM, | ||||||||||
|
AMESP150-15S277NZ
Aimtec
|
$45.7239 | Yes | Active | 115 V | 15 V | 305 V | 85 V | 13.5 V | 18 V | 10 A | 1 | NO | YES | ALSO OPERATES AT 120 TO 430 VDC | AC-DC POWER FACTOR CORRECTION MODULE | 86 % | 0.5 % | 0.5 % | 1 | THERMAL; OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 150 W | R-MXMA-X | CISPR, EN, IEC, UL | 70 °C | -30 °C | NOT SPECIFIED | IEC/EN/UL 62368-1 | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 99 mm | 179 mm | 31 mm | AIMTEC INC | compliant | |||||||||
|
AMESP150-15S277NZ-P
Aimtec
|
$46.8133 | Yes | Active | 115 V | 15 V | 305 V | 85 V | 13.5 V | 18 V | 10 A | 1 | NO | YES | ALSO OPERATES AT 120 TO 430 VDC | AC-DC POWER FACTOR CORRECTION MODULE | 86 % | 0.5 % | 0.5 % | 1 | THERMAL; OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 150 W | R-MXMA-X | CISPR, EN, IEC, UL | 70 °C | -30 °C | NOT SPECIFIED | IEC/EN/UL 62368-1 | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 99 mm | 179 mm | 31 mm | AIMTEC INC | compliant | |||||||||
|
ASP-150-15
Mean Well
|
$52.5341 | Obsolete | AC-DC POWER FACTOR CORRECTION MODULE | NOT SPECIFIED | NOT SPECIFIED | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | , | |||||||||||||||||||||||||||||||||||||||||
|
SP-150-15
Mean Well
|
$54.8900 | Yes | Obsolete | 115 V | 15 V | 264 V | 85 V | 14.3 V | 16.5 V | 10 A | 1 | NO | YES | ALSO OPERATES IN 120-370VDC | AC-DC POWER FACTOR CORRECTION MODULE | 85 % | 0.5 % | 0.5 % | 1 | THERMAL; OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | 0.03536 Vrms | HYBRID | 150 W | R-XXMA-X | UL, TUV, CE | 55 °C | -10 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | |||||||||||||
|
AMESP150-15S277NZ-Q
Aimtec
|
$58.1794 | Yes | Active | 115 V | 15 V | 305 V | 85 V | 13.5 V | 18 V | 10 A | 1 | NO | YES | ALSO OPERATES AT 120 TO 430 VDC | AC-DC POWER FACTOR CORRECTION MODULE | 86 % | 0.5 % | 0.5 % | 1 | THERMAL; OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 150 W | R-MXMA-X | CISPR, EN, IEC, UL | 70 °C | -30 °C | NOT SPECIFIED | IEC/EN/UL 62368-1 | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 99 mm | 179 mm | 31 mm | AIMTEC INC | compliant | |||||||||
|
AMESP150-15SNZ
Aimtec
|
Check for Price | Yes | Active | 115 V | 15 V | 264 V | 85 V | 14.3 V | 16.5 V | 10 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 88.5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.03535 Vrms | HYBRID | OTHER | 150 W | R-MXMA-X10 | EN, IEC, UL | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | AIMTEC INC | unknown | PACKAGE-10 | 2020-05-01 | |||||||||||
|
SP150-15
Astrodyne TDI Power Supplies & EMI Filters
|
Check for Price | Contact Manufacturer | 115 V | 15 V | 264 V | 90 V | 14.3 V | 16.5 V | 1 | NO | YES | ALSO OPERATES WITH INPUT VOLTAGE 120 TO 370 DC | AC-DC POWER FACTOR CORRECTION MODULE | 1 | HYBRID | COMMERCIAL | 150 W | R-XXMA-X8 | 45 °C | -10 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | ASTRODYNE TDI CORP | compliant | EAR99 | PACKAGE-8 | ||||||||||||||||||||
|
SP150-15/DRL
Astrodyne TDI Power Supplies & EMI Filters
|
Check for Price | Contact Manufacturer | AC-DC POWER FACTOR CORRECTION MODULE | ASTRODYNE TDI CORP | compliant | EAR99 |