Filter Your Search
1 - 10 of 56,796 results
|
SP1005-01ETG
Littelfuse Inc
|
$0.1241 | Yes | Yes | Active | 15.6 V | 30 pF | 500 nA | 8.5 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 6 V | 1 | AVALANCHE | LOW CAPACITANCE | 9.5 V | 5 V | R-PBCC-N2 | AEC-Q101; IEC-61000-4-2, 4-4, 4-5 | MO-236 | 150 °C | -40 °C | 260 | 40 | NONE | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | LITTELFUSE INC | GREEN, PLASTIC PACKAGE-2 | 236 | compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||||||
|
SP1005-01WTG
Littelfuse Inc
|
$0.1409 | Yes | Yes | Active | 15.6 V | 30 pF | 500 nA | 8.5 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 6 V | 1 | AVALANCHE | LOW CAPACITANCE | 9.5 V | 5 V | Not Qualified | R-XBCC-N2 | e3 | AEC-Q101; IEC-61000-4-2, 4-4, 4-5 | MO-236 | 1 | 150 °C | -40 °C | 260 | 40 | NONE | 2 | UNSPECIFIED | RECTANGULAR | CHIP CARRIER | Matte Tin (Sn) | NO LEAD | BOTTOM | LITTELFUSE INC | R-XBCC-N2 | 2 | compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | FLIP-CHIP | ||||
|
SP1003-01DTG
Littelfuse Inc
|
$0.1473 | Yes | Yes | Active | 12.5 V | 7 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | Not Qualified | R-PDSO-F2 | e3 | 150 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | LITTELFUSE INC | GREEN, PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||||||||||||
|
SP1021-01WTG
Littelfuse Inc
|
$0.1576 | Yes | Active | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 6 V | 1 | AVALANCHE | LOW CAPACITANCE | R-PBCC-N2 | IEC-61000-4-2, 4-4, 4-5 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | LITTELFUSE INC | R-PBCC-N2 | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||||||||||||||||
|
SP1007-01ETG
Littelfuse Inc
|
$0.1625 | Yes | Active | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 6 V | 1 | AVALANCHE | LOW CAPACITANCE | 9.5 V | R-PBCC-N2 | IEC-61000-4-5 | MO-236 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | LITTELFUSE INC | GREEN, PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||||||||||||||
|
SP1044-01WTG
Littelfuse Inc
|
$0.1638 | Yes | Yes | Obsolete | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6 V | 1 | AVALANCHE | LOW CAPACITANCE | R-PBCC-N2 | IEC-61000-4-2, 4-4, 4-5 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||||||||||||||||
|
SP1043-01WTG
Littelfuse Inc
|
$0.1638 | Yes | Yes | Obsolete | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6 V | 1 | AVALANCHE | LOW CAPACITANCE | R-PBCC-N2 | IEC-61000-4-2, 4-4, 4-5 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||||||||||||||||
|
SP1009-01WTG
Littelfuse Inc
|
$0.1674 | Yes | Obsolete | SILICON | 7 V | RECTIFIER DIODE | BIDIRECTIONAL | SINGLE | YES | 6 V | 1 | AVALANCHE | LOW CAPACITANCE | 9.5 V | R-PBCC-N2 | e3 | IEC-61000-4-2, 4-4, 4-5 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | Matte Tin (Sn) | NO LEAD | BOTTOM | LITTELFUSE INC | R-PBCC-N2 | compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | 2016-04-28 | |||||||||||||
|
SP1008-01WTG
Littelfuse Inc
|
$0.1738 | Yes | Active | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 6 V | 1 | AVALANCHE | LOW CAPACITANCE | 8.5 V | R-PBCC-N2 | e3 | IEC-61000-4-2, 4-4, 4-5 | 1 | 125 °C | -40 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | Matte Tin (Sn) | NO LEAD | BOTTOM | LITTELFUSE INC | compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||||||||||||||
|
SP1013-01WTG
Littelfuse Inc
|
$0.1747 | Yes | Obsolete | SILICON | 7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | LOW CAPACITANCE | R-PBCC-N2 | IEC-61000-4-2, 4-4, 4-5 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE |