Filter Your Search
1 - 3 of 3 results
|
SP6660EU-L
Rochester Electronics LLC
|
Check for Price | Yes | Active | 3.6 V | 4.25 V | 1.5 V | YES | DOUBLER INVERTER | 160 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | INDUSTRIAL | S-PDSO-G8 | e3 | COMMERCIAL | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 650 µm | DUAL | 3 mm | 2.9972 mm | 1.0922 mm | ROCHESTER ELECTRONICS LLC | SOIC | LEAD FREE, PLASTIC, MICRO, SOIC-8 | 8 | unknown | |||
|
SP6660EU-L/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 3.6 V | 4.25 V | 1.5 V | YES | DOUBLER INVERTER | 160 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | INDUSTRIAL | S-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 2.9972 mm | 1.0922 mm | SIPEX CORP | LEAD FREE, PLASTIC, MICRO, SOIC-8 | unknown | |||||
|
SP6660EU-L
Sipex Corporation
|
Check for Price | Yes | Transferred | 3.6 V | 4.25 V | 1.5 V | YES | DOUBLER INVERTER | 160 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | INDUSTRIAL | S-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 2.9972 mm | 1.0922 mm | SIPEX CORP | LEAD FREE, PLASTIC, MICRO, SOIC-8 | unknown |