Filter Your Search
1 - 10 of 36 results
|
SPX2931AN-3-3/TR
Sipex Corporation
|
Check for Price | No | Transferred | 26 V | 3 V | 3.3 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 3.399 V | 3.201 V | 3 % | R-PBCY-W3 | e0 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | RECTANGULAR | CYLINDRICAL | TR | NO | TIN LEAD | WIRE | BOTTOM | SIPEX CORP | TO-92, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||||
|
SPX2931AN-L-3.5/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 26 V | 3 V | 3.5 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 3.675 V | 3.325 V | 5 % | O-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | TR | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | SIPEX CORP | LEAD FREE, TO-92, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||||
|
SPX2931AN-3.5-L
MaxLinear Inc
|
Check for Price | Yes | Contact Manufacturer | 26 V | 4.5 V | 3.5 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 3.675 V | 3.325 V | 5 % | O-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | MAXLINEAR INC | , | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | |||||||||
|
SPX2931AN-3.5-L/TR
Sipex Corporation
|
Check for Price | Transferred | 26 V | 4.5 V | 3.5 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 3.675 V | 3.325 V | O-PBCY-T3 | Not Qualified | 125 °C | -40 °C | 260 | 5 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | SIPEX CORP | LEAD FREE, TO-92, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||
|
SPX2931AN-3.5/TR
Exar Corporation
|
Check for Price | Obsolete | 26 V | 3 V | 3.5 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 3.675 V | 3.325 V | 5 % | O-PBCY-T3 | e0 | Not Qualified | 125 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | EXAR CORP | TO-92, | unknown | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | TO-92 | 3 | |||||
|
SPX2931AN-3.0
Exar Corporation
|
Check for Price | No | Obsolete | 26 V | 6 V | 3 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 3.12 V | 2.88 V | 4 % | O-PBCY-T3 | e0 | Not Qualified | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | EXAR CORP | TO-92, | unknown | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | TO-92 | 3 | ||||
|
SPX2931AN-3.5-L
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | 26 V | 4.5 V | 3.5 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 3.675 V | 3.325 V | O-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | EXAR CORP | , | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | TO-92 | 3 | |||||||
|
SPX2931AN-L-3-5
Sipex Corporation
|
Check for Price | Yes | Obsolete | 26 V | 3 V | 3.5 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 3.605 V | 3.395 V | 3 % | R-PBCY-W3 | e3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | RECTANGULAR | CYLINDRICAL | NO | Matte Tin (Sn) | WIRE | BOTTOM | SIPEX CORP | LEAD FREE, TO-92, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||
|
SPX2931AN-3.3-L/TR
MaxLinear Inc
|
Check for Price | Yes | Contact Manufacturer | 26 V | 4 V | 3.3 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 3.465 V | 3.135 V | 5 % | O-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TR | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | MAXLINEAR INC | , | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | ||||||||
|
SPX2931AN-L-3-3/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 26 V | 3 V | 3.3 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 3.399 V | 3.201 V | 3 % | R-PBCY-W3 | e3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | RECTANGULAR | CYLINDRICAL | TR | NO | MATTE TIN | WIRE | BOTTOM | SIPEX CORP | LEAD FREE, TO-92, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo |