Filter Your Search
1 - 10 of 37 results
|
SPX431BM-L/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 2.495 V | 2.47 V | 2.52 V | 2.495 V | 36 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | THREE TERMINAL VOLTAGE REFERENCE | 1 | 80.16 ppm/°C | OTHER | R-PDSO-G3 | e3 | Not Qualified | 1 | 105 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | SIPEX CORP | ROHS COMPLIANT, TO-236AB, SOT-23, 3 PIN | unknown | ||||||||||
|
SPX431BM5/TR
Sipex Corporation
|
Check for Price | No | Obsolete | 2.495 V | 2.47 V | 2.52 V | 2.495 V | 36 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | 80.16 ppm/°C | OTHER | R-PDSO-G5 | e0 | Not Qualified | 1 | 105 °C | 240 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | SIPEX CORP | MO-178AA, SOT-23, 5 PIN | unknown | |||||||||||
|
SPX431BN/TR
Sipex Corporation
|
Check for Price | No | Obsolete | 2.495 V | 2.449 V | 2.541 V | 1 | NO | YES | OUTPUT VOLTAGE MAY BE ADJUSTED TO ANY VA... more | TWO TERMINAL VOLTAGE REFERENCE | 1 | OTHER | O-PBCY-T3 | e0 | Not Qualified | 105 °C | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | SIPEX CORP | TO-92, 3 PIN | unknown | |||||||||||||||||||||
|
SPX431BM1-L/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 2.495 V | 2.47 V | 2.52 V | 2.495 V | 36 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | THREE TERMINAL VOLTAGE REFERENCE | 1 | 80.16 ppm/°C | OTHER | R-PSSO-F3 | e3 | Not Qualified | 2 | 105 °C | 260 | 40 | 3 | PLASTIC/EPOXY | SOF | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | SIPEX CORP | ROHS COMPLIANT, TO-243AA, SOT-89, 3 PIN | unknown | ||||||||||
|
SPX431BM1-L
Sipex Corporation
|
Check for Price | Yes | Obsolete | 2.495 V | 2.47 V | 2.52 V | 2.495 V | 36 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | 80.16 ppm/°C | OTHER | R-PSSO-F3 | e3 | Not Qualified | 2 | 105 °C | 260 | 40 | 3 | PLASTIC/EPOXY | SOF | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | SIPEX CORP | ROHS COMPLIANT, TO-243AA, SOT-89, 3 PIN | unknown | ||||||||||
|
SPX431BN-L
Sipex Corporation
|
Check for Price | Yes | Transferred | 2.495 V | 2.47 V | 2.52 V | 2.495 V | 36 V | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | THREE TERMINAL VOLTAGE REFERENCE | 1 | 80.16 ppm/°C | OTHER | O-PBCY-W3 | e3 | Not Qualified | 105 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | BOTTOM | SIPEX CORP | ROHS COMPLIANT, TO-226AA, TO-92, 3 PIN | unknown | |||||||||||||||||
|
SPX431BN-L/TR
Exar Corporation
|
Check for Price | Yes | Obsolete | 2.495 V | 2.449 V | 2.541 V | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | OTHER | O-PBCY-T3 | e3 | Not Qualified | 105 °C | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | EXAR CORP | LEAD FREE, TO-92, 3 PIN | unknown | TO-92 | 3 | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
SPX431BM1-L
Exar Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.495 V | 2.449 V | 2.541 V | 150 mA | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | OTHER | e3 | Not Qualified | 2 | 105 °C | 260 | 3 | PLASTIC/EPOXY | TO-243 | YES | MATTE TIN | EXAR CORP | , TO-243 | unknown | SOT-89 | 3 | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
SPX431BS
Sipex Corporation
|
Check for Price | No | Obsolete | 2.495 V | 2.47 V | 2.52 V | 2.495 V | 36 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | 80.16 ppm/°C | OTHER | R-PDSO-G8 | e0 | Not Qualified | 1 | 105 °C | 240 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SIPEX CORP | SOP, | unknown | |||||||||||
|
SPX431BM-L/TR
Exar Corporation
|
Check for Price | Yes | Obsolete | 2.495 V | 2.47 V | 2.52 V | 150 mA | 2.495 V | 36 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 80.16 ppm/°C | OTHER | R-PDSO-G3 | e3 | Not Qualified | 1 | 105 °C | 260 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | EXAR CORP | TSSOP, TO-236 | unknown | SOT-23 | 3 | EAR99 | 8542.39.00.01 |