Filter Your Search
1 - 5 of 5 results
|
SSQ-105-02-T-S
Samtec Inc
|
$0.6838 | Yes | Yes | Active | 5 | 1 | 2.54 mm | 1 | 10 mΩ | 3 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TIGER BUY CONTACT | NO | NO | NO | e3 | NO | UL, CSA | -65 °C | 105 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 200u inch | SOLDER | 0.095 inch | 0.335 inch | 0.52 inch | 0.19 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||
|
SSQ-105-02-T-S-RA
Samtec Inc
|
$0.7709 | Yes | Yes | Active | 5 | 1 | 2.54 mm | 1 | 10 mΩ | 3 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | TIGER BUY CONTACT | NO | NO | NO | e3 | NO | UL, CSA | -65 °C | 105 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 200u inch | SOLDER | 0.095 inch | 0.335 inch | 0.52 inch | 0.1 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||
|
SSQ-105-02-T-S-RA-LL
Samtec Inc
|
$0.8621 | Yes | Yes | Active | 5 | 1 | 2.54 mm | 1 | 10 mΩ | 6.3 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | TIGER BUY CONTACT | NO | NO | NO | e3 | NO | UL, CSA | -65 °C | 105 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 200u inch | SOLDER | 0.095 inch | 0.335 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||
|
SSQ-105-02-T-S-RA-002
Samtec Inc
|
$1.2100 | Active | 4 | 1 | 1 | 6.3 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | 6.3 A | UL | -55 °C | 105 °C | SOCKET | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.095 inch | 0.335 inch | 0.52 inch | 0.1 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||
|
SSQ-105-02-T-S-RA-001-LL
Samtec Inc
|
$1.4000 | Active | 4 | 1 | 1 | 6.3 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | 6.3 A | UL | -55 °C | 105 °C | SOCKET | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.095 inch | 0.335 inch | 0.52 inch | 0.3 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC |