Filter Your Search
1 - 7 of 7 results
|
SSW-107-01-T-D-N
Samtec Inc
|
$0.9000 | Yes | Active | 14 | 2 | 2.54 mm | 4.7 A | FEMALE | BOARD | MATTE TIN | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | SAMTEC | |||||||||||||||||||||||||||||
|
SSW-107-01-T-D
Samtec Inc
|
$1.1892 | Yes | Yes | Active | 14 | 2 | 2.54 mm | 2 | 4.7 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TIGER BUY CONTACT | NO | NO | NO | e3 | NO | UL | 94V-0 | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.195 inch | 0.72 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | |||||||||||||
|
SSW-107-01-T-D-LL
Samtec Inc
|
$1.2313 | Yes | Yes | Active | 14 | 2 | 2.54 mm | 2 | 4.7 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | LOCKING LEAD | NO | e3 | UL | PLUG | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.195 inch | 0.72 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
SSW-107-01-T-D-008
Samtec Inc
|
$1.3362 | Yes | Active | 13 | 2 | 2.54 mm | 2 | 15 mΩ | 4.7 A | FEMALE | 1000 Cycles | BOARD | VECTRA E130I | STRAIGHT | BOARD CONNECTOR | POLARIZED | 1410VAC V | NO | 1 GΩ | e3 | UL | 94V-0 | -55 °C | 105 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.195 inch | 0.335 inch | 0.72 inch | 0.103 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||||||
|
SSW-107-01-T-D-003
Samtec Inc
|
$1.5600 | Yes | Active | 13 | 2 | 2.54 mm | 2 | 15 mΩ | 4.7 A | FEMALE | 1000 Cycles | BOARD | VECTRA E130I | STRAIGHT | BOARD CONNECTOR | POLARIZED | 1410VAC V | NO | 1 GΩ | e3 | UL | 94V-0 | -55 °C | 105 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.195 inch | 0.335 inch | 0.72 inch | 0.103 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||||||
|
SSW-107-01-T-D-001
Samtec Inc
|
$1.5600 | Yes | Active | 13 | 2 | 2.54 mm | 2 | 15 mΩ | 4.7 A | FEMALE | 1000 Cycles | BOARD | VECTRA E130I | STRAIGHT | BOARD CONNECTOR | POLARIZED | 1410VAC V | NO | 1 GΩ | e3 | UL | 94V-0 | -55 °C | 105 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.195 inch | 0.335 inch | 0.72 inch | 0.103 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||||||
|
SSW-107-01-T-D-004
Samtec Inc
|
$1.5600 | Yes | Active | 13 | 2 | 2.54 mm | 2 | 15 mΩ | 4.7 A | FEMALE | 1000 Cycles | BOARD | VECTRA E130I | STRAIGHT | BOARD CONNECTOR | POLARIZED | 1410VAC V | NO | 1 GΩ | e3 | UL | 94V-0 | -55 °C | 105 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.195 inch | 0.335 inch | 0.72 inch | 0.103 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 |