Filter Your Search
1 - 1 of 1 results
|
ST2189QTR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | INTERFACE CIRCUIT | 8 | 3.6 V | 1.65 V | YES | INDUSTRIAL | R-XQCC-N20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | UNSPECIFIED | VQCCN | LCC20,.09X.13,16 | RECTANGULAR | CHIP CARRIER | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | QUAD | 3.2 mm | 550 µm | 1.8 mm | STMICROELECTRONICS | QFN | 1.80 X 3.20 MM, 0.50 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLAINT, QFN-20 | 20 | unknown | 8542.39.00.01 |