Filter Your Search
1 - 10 of 106 results
|
ST52F503K3B6
STMicroelectronics
|
Check for Price | Obsolete | 8 | 20 MHz | 8192 | 256 | ST52 | 20 MHz | 22 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | YES | FLASH | 5.5 V | 2.8 V | INDUSTRIAL | R-PDIP-T32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SDIP | SDIP32,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 10.16 mm | 27.94 mm | STMICROELECTRONICS | DIP | PLASTIC, DIP-32 | 32 | compliant | 8542.31.00.01 | ||||
|
ST52F500F3M6
STMicroelectronics
|
Check for Price | Obsolete | 8 | 24 MHz | 20 MHz | 14 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | FLASH | 5.5 V | 2.4 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | STMICROELECTRONICS | SOIC | SOP, | 20 | unknown | 8542.31.00.01 | |||||||
|
ST52F500F3B6
STMicroelectronics
|
Check for Price | Obsolete | 8 | 24 MHz | 8192 | 256 | ST52 | 20 MHz | 14 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 26.16 mm | STMICROELECTRONICS | DIP | PLASTIC, DIP-20 | 20 | compliant | 8542.31.00.01 | ||
|
ST52F503F1B6
STMicroelectronics
|
Check for Price | Obsolete | 8 | 24 MHz | 2048 | 256 | ST52 | 20 MHz | 14 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 3.93 mm | 7.62 mm | 25.15 mm | STMICROELECTRONICS | DIP | PLASTIC, DIP-20 | 20 | compliant | 8542.31.00.01 | ||
|
ST52F500Y3B6
STMicroelectronics
|
Check for Price | Obsolete | 8 | 24 MHz | 8192 | 512 | ST52 | 24 MHz | 10 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | DIP | PLASTIC, DIP-16 | 16 | compliant | 8542.31.00.01 | |||
|
ST52F501LK3T6
STMicroelectronics
|
Check for Price | Obsolete | 8 | 16 MHz | 8192 | 256 | 16 MHz | 24 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | QFP | TQFP-32 | 32 | compliant | 8542.31.00.01 | |||||
|
ST52F504Y1B6
STMicroelectronics
|
Check for Price | Obsolete | 8 | 24 MHz | 4096 | 512 | 24 MHz | 10 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 5.5 V | 2.4 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | DIP | PLASTIC, DIP-16 | 16 | compliant | 8542.31.00.01 | ||||||
|
ST52F501LK2T6
STMicroelectronics
|
Check for Price | Obsolete | 8 | 16 MHz | 4096 | 256 | 16 MHz | 24 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | QFP | TQFP-32 | 32 | compliant | 8542.31.00.01 | |||||
|
ST52F500Y1B6
STMicroelectronics
|
Check for Price | Obsolete | 8 | 24 MHz | 2048 | 256 | ST52 | 24 MHz | 10 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | DIP | PLASTIC, DIP-16 | 16 | compliant | 8542.31.00.01 | |||
|
ST52F501LG1B6
STMicroelectronics
|
Check for Price | Obsolete | 8 | 16 MHz | 2048 | 256 | 16 MHz | 22 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | STMICROELECTRONICS | DIP | PLASTIC, DIP-28 | 28 | compliant | 8542.31.00.01 |