Filter Your Search
1 - 1 of 1 results
|
STM32L486RGT6TR
STMicroelectronics
|
Check for Price | Active | 32 | 80 MHz | 1048576 | 131072 | 16384 | CORTEX-M4 | 16 | 26 | 48 MHz | 51 | 16 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 14 | 16 | 8 | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) - immersion | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | LQFP-64 | compliant | 5A992.C | 8542.31.00.01 | STMicroelectronics |