Filter Your Search
1 - 1 of 1 results
![]() |
STM6600DQ25DM6F
STMicroelectronics
|
$2.2252 | Yes | Active | 2 V | 1.6 V | 5.5 V | 8 µA | +3.3V | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-N12 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | VSON | SOLCC12,.08,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 800 µm | STMICROELECTRONICS | DFN | 2 X 3 MM, ROHS COMPLIANT, TDFN-12 | 12 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |