Filter Your Search
1 - 1 of 1 results
|
STM8AF52A8TDY
STMicroelectronics
|
Check for Price | Yes | End Of Life | 8 | 24 MHz | 131072 | 6144 | STM8 | 24 MHz | 38 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 16.8 mA | 5.5 V | 3 V | AUTOMOTIVE | S-PQFP-G48 | Not Qualified | e4 | 3 | 150 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | QFP | 7 X 7 MM, ROHS COMPLIANT, LQFP-48 | 48 | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics |