Filter Your Search
1 - 2 of 2 results
|
STP33N10FI
STMicroelectronics
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 18 A | 60 mΩ | 240 mJ | 100 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 40 W | 45 W | 132 A | SWITCHING | SILICON | 105 ns | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 175 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | ISOWATT220, 3 PIN | 3 | not_compliant | EAR99 | 8541.29.00.95 | ||
|
STP33N10
STMicroelectronics
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 33 A | 60 mΩ | 240 mJ | 100 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 150 W | 150 W | 132 A | SWITCHING | SILICON | 105 ns | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 175 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | TO-220, 3 PIN | 3 | not_compliant | EAR99 | 8541.29.00.95 |