Filter Your Search
1 - 2 of 2 results
|
SX5806US
Sensitron Semiconductors
|
Check for Price | No | No | Active | 2.5 A | 875 mV | 25 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 150 V | 1 | METALLURGICAL BONDED | ULTRA FAST RECOVERY | 35 A | 1 | Not Qualified | E-LELF-R2 | e0 | 175 °C | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | TIN LEAD | WRAP AROUND | END | SENSITRON SEMICONDUCTOR | MELF | E-LELF-R2 | 2 | compliant | EAR99 | 8541.10.00.80 | ||
|
SX5806
Sensitron Semiconductors
|
Check for Price | No | No | Active | 2.5 A | 875 mV | 25 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | METALLURGICAL BONDED | ULTRA FAST RECOVERY | 35 A | 1 | Not Qualified | O-LALF-W2 | e0 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | SENSITRON SEMICONDUCTOR | O-LALF-W2 | 2 | compliant | EAR99 | 8541.10.00.80 |