Filter Your Search
1 - 4 of 4 results
|
SY100E104JYTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 600 ps | 1 ns | 5 | 2 | YES | QCCJ | NO | OPEN-EMITTER | 100E | AND/NAND GATE | ECL | 53 mA | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TR | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.48 mm | 11.48 mm | MICREL INC | QLCC | QCCJ, LDCC28,.5SQ | 28 | compliant | 8542.39.00.01 | |||||||
|
SY100E104JY
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | -5.2 V | 600 ps | 5 | 2 | YES | QCCJ | OPEN-EMITTER | 100E | AND/NAND GATE | ECL | -5.5 V | -4.2 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.48 mm | 11.48 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, PLASTIC, LCC-28 | compliant | 8542.39.00.01 | EAR99 | Microchip | ||||||||||||
|
SY100E104JY
Micrel Inc
|
Check for Price | Yes | Transferred | 600 ps | 1 ns | 5 | 2 | YES | QCCJ | NO | OPEN-EMITTER | 100E | AND/NAND GATE | ECL | 53 mA | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.48 mm | 11.48 mm | MICREL INC | LEAD FREE, PLASTIC, LCC-28 | compliant | ||||||||||||
|
SY100E104JYTR
Micrel Inc
|
Check for Price | Yes | Yes | Obsolete | 600 ps | 1 ns | 5 | 2 | YES | QCCJ | NO | OPEN-EMITTER | 100E | AND/NAND GATE | ECL | 53 mA | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TR | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.48 mm | 11.48 mm | MICREL INC | QLCC | LEAD FREE, PLASTIC, LCC-28 | 28 | compliant | 8542.39.00.01 |