Parametric results for: sz1smb5931bt3g under Zener Diodes

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sz1smb5931bt3g
Select parts from the table below to compare.
Compare
Compare
SZ1SMB5931BT3G
onsemi
$0.3742 Yes Active 20.8 mA 550 mW 18 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 12 Ω 5 % R-PDSO-L2 e3 AEC-Q101 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN L BEND DUAL ONSEMI SMB LEAD FREE, PLASTIC, CASE 403A-03, SMB, 2 PIN 2 403A-03 not_compliant EAR99 8541.10.00.50 onsemi
SZ1SMB5931BT3G-VF01
onsemi
Check for Price Yes Yes Active 1.5 V 20.8 mA 1 µA 550 mW 18 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 12 Ω 650 Ω 13.7 V 5 % R-PDSO-C2 e3 AEC-Q101 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL ON SEMICONDUCTOR R-PDSO-C2 403A-03 not_compliant EAR99 8541.10.00.50 onsemi 2018-07-11