Filter Your Search
1 - 1 of 1 results
|
T2117-TAQY
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | YES | -9.5 V | ANALOG CIRCUIT | BIPOLAR | IT CAN ALSO OPERATE FROM -9.1V TO -10.1V SUPPLY | -10 V | -9 V | 1 | OTHER | R-PDSO-G8 | Not Qualified | e3 | 1 | 100 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.925 mm | 3.8 mm | ATMEL CORP | SOIC | LEAD FREE, SO-8 | 8 | unknown | 8542.39.00.01 | Microchip |