Filter Your Search
1 - 10 of 110 results
|
T9-MS1-24E
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 20 A | 28 V | 20000 Cycle(s) | SPST | LATCHED | TOGGLE SWITCH | LEVER | 15A@115VAC | 20A@28VDC | 15 A | 115 V | e4 | -65 °C | 71 °C | PANEL MOUNT-THREADED | ENVIRONMENTALLY SEALED; IP68 | NO | SILVER | SCREW | 16.13 mm | 29.97 mm | 32.26 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.65 | |||||||||
|
T9-MS1-24F
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 20 A | 28 V | 20000 Cycle(s) | SPST | LATCHED | TOGGLE SWITCH | LEVER | 15A@115VAC | 20A@28VDC | 15 A | 115 V | e4 | -65 °C | 71 °C | PANEL MOUNT-THREADED | ENVIRONMENTALLY SEALED; IP68 | NO | SILVER | SCREW | 16.13 mm | 29.97 mm | 32.26 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.65 | |||||||||
|
T9-MS1-22F
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 20 A | 28 V | 20000 Cycle(s) | SPST | LATCHED | TOGGLE SWITCH | LEVER | 15A@115VAC | 20A@28VDC | 15 A | 115 V | e4 | -65 °C | 71 °C | PANEL MOUNT-THREADED | ENVIRONMENTALLY SEALED; IP68 | NO | SILVER | SCREW | 16.13 mm | 29.97 mm | 32.26 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.65 | |||||||||
|
T9-MS2-23D
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 20 A | 28 V | 20000 Cycle(s) | DPDT | LATCHED | TOGGLE SWITCH | LEVER | 15A@115VAC | 20A@28VDC | 15 A | 115 V | e4 | -65 °C | 71 °C | PANEL MOUNT-THREADED | ENVIRONMENTALLY SEALED; IP68 | NO | SILVER | SCREW | 23.11 mm | 34.8 mm | 34.04 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.65 | OTTO | ||||||||
|
T9-MS1-21B
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 20 A | 28 V | 20000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | LEVER | 15A@115VAC | 20A@28VDC | 15 A | 115 V | e4 | -65 °C | 71 °C | PANEL MOUNT-THREADED | ENVIRONMENTALLY SEALED; IP68 | NO | SILVER | SCREW | 16.13 mm | 29.97 mm | 32.26 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.65 | |||||||||
|
T9-MS2-32E
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 18 A | 28 V | 20000 Cycle(s) | DPDT | MOMENTARY | TOGGLE SWITCH | LEVER | 11A@115VAC | 18A@28VDC | 11 A | 115 V | e4 | -65 °C | 71 °C | PANEL MOUNT-THREADED | ENVIRONMENTALLY SEALED; IP68 | NO | SILVER | SCREW | 23.11 mm | 34.8 mm | 34.04 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.40 | |||||||||
|
T9-MS1-29F
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 15 A | 28 V | 20000 Cycle(s) | SPST | MOMENTARY | TOGGLE SWITCH | LEVER | 15A@115VAC | 15A@28VDC | 15 A | 115 V | e4 | -65 °C | 71 °C | PANEL MOUNT-THREADED | ENVIRONMENTALLY SEALED; IP68 | NO | SILVER | SCREW | 16.13 mm | 29.97 mm | 32.26 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.40 | |||||||||
|
T9-MS2-22D
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 20 A | 28 V | 20000 Cycle(s) | DPST | LATCHED | TOGGLE SWITCH | LEVER | 15A@115VAC | 20A@28VDC | 15 A | 115 V | e4 | -65 °C | 71 °C | PANEL MOUNT-THREADED | ENVIRONMENTALLY SEALED; IP68 | NO | SILVER | SCREW | 23.11 mm | 34.8 mm | 34.04 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.65 | OTTO | ||||||||
|
T9-MS1-21G
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 20 A | 28 V | 20000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | LEVER | 15A@115VAC | 20A@28VDC | 15 A | 115 V | e4 | -65 °C | 71 °C | PANEL MOUNT-THREADED | ENVIRONMENTALLY SEALED; IP68 | NO | SILVER | SCREW | 16.13 mm | 29.97 mm | 32.26 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.65 | |||||||||
|
T9-MS2-32
OTTO Engineering Inc
|
Check for Price | Active | 20000 Cycle(s) | MOMENTARY | TOGGLE SWITCH | TOGGLE | ON-(ON) | -65 °C | 71 °C | PANEL MOUNT | 33 deg | STAINLESS STEEL | 0.469 inch | NO | SCREW | 0.69 inch | 23.114 mm | 34.036 mm | 0.47 inch | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.40 |