Filter Your Search
1 - 1 of 1 results
|
TA79L020P
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 35 V | 23.5 V | 20 V | 1.7 V | 70 mA | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 0.33 % | 0.18 % | 1 | 21 V | 19 V | BIPOLAR | 5 % | O-PBCY-T3 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | 1.27 mm | BOTTOM | TOSHIBA CORP | TO-92 | TO-92, SIP3,.1,50 | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop |