Filter Your Search
1 - 10 of 331 results
|
TC50V3I32K7680
CTS Corporation
|
$1.4116 | Yes | Obsolete | 32.768 kHz | 50 % | 15 pF | 1.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 200 ns | NO | 200 ns | 1.65 V | 1.35 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.4mm | CTS CORP | compliant | Clock | |||
|
TC50N3I32K7680
CTS Corporation
|
$1.4116 | Yes | Active | 32.768 kHz | 50 % | 15 pF | 2.5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 200 ns | NO | 200 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | GOLD OVER NICKEL | 5.0mm x 3.2mm x 1.4mm | CTS CORP | compliant | Clock | GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | ||
|
TC50M3A32K7680
CTS Corporation
|
$1.4116 | Yes | Active | 32.768 kHz | 50 % | 15 pF | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 200 ns | NO | 200 ns | 1.98 V | 1.62 V | 55/45 % | e4 | 60 °C | -10 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.4mm | CTS CORP | compliant | Clock | GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | ||
|
TC50N3A32K7680
CTS Corporation
|
$1.4116 | Yes | Active | 32.768 kHz | 50 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 200 ns | NO | 200 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 60 °C | -10 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.4mm | CTS CORP | compliant | Clock | |||
|
TC50M3I32K7680
CTS Corporation
|
$1.4116 | Yes | Active | 32.768 kHz | 50 % | 15 pF | 1.8 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 200 ns | NO | 200 ns | 1.98 V | 1.62 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.4mm | CTS CORP | compliant | Clock | GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | ||
|
TC50V3A32K7680
CTS Corporation
|
$1.4116 | Yes | Obsolete | 32.768 kHz | 50 % | 15 pF | 1.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 200 ns | NO | 200 ns | 1.65 V | 1.35 V | 55/45 % | e4 | 60 °C | -10 °C | SURFACE MOUNT | 4 | YES | GOLD OVER NICKEL | 5.0mm x 3.2mm x 1.4mm | CTS CORP | compliant | Clock | |||
|
TC50V3C32K7680
CTS Corporation
|
$1.4116 | Yes | Obsolete | 32.768 kHz | 50 % | 15 pF | 1.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 200 ns | NO | 200 ns | 1.65 V | 1.35 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.4mm | CTS CORP | compliant | Clock | |||
|
TC50L3C32K7680
CTS Corporation
|
$1.4116 | Yes | Active | 32.768 kHz | 50 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 200 ns | NO | 200 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.4mm | CTS CORP | compliant | Clock | |||
|
TC50M3C32K7680
CTS Corporation
|
$1.4116 | Yes | Active | 32.768 kHz | 50 % | 15 pF | 1.8 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 200 ns | NO | 200 ns | 1.98 V | 1.62 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.4mm | CTS CORP | compliant | Clock | |||
|
TC50L3A32K7680
CTS Corporation
|
$1.4116 | Yes | Active | 32.768 kHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 200 ns | NO | 200 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 60 °C | -10 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.4mm | CTS CORP | compliant | Clock |