Parametric results for: tc1303a-zs0euntr under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tc1303azs0euntr
Select parts from the table below to compare.
Compare
Compare
TC1303A-ZS0EUNTR
Microchip Technology Inc
$1.6550 Yes Yes Active 3.6 V 1.8 V 5.5 V 2.7 V 800 mV 4.5 V 500 mA 110 µA 2 2 YES BUCK 2.4 MHz AUTOMATIC PWM TO PFM MODE SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 90 % 0.2 % 1 OUTPUT OVER CURRENT; THERMAL INDUSTRIAL S-PDSO-G10 e3 Not Qualified 1 85 °C -40 °C 260 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm MICROCHIP TECHNOLOGY INC TSSOP PLASTIC, MO-187, MSOP-10 10 compliant EAR99 8542.39.00.01