Filter Your Search
1 - 8 of 8 results
|
TC297TP128F300SBCKXUMA1
Infineon Technologies AG
|
$28.0559 | Yes | Active | 32 | 300 MHz | 8388608 | 745472 | TC297 | 40 MHz | 150 | 3 | YES | 1.3 V | MICROCONTROLLER | CMOS | 84-Ch ADC available;10-Ch digital-sigma ADC also available | YES | NO | YES | FLOATING-POINT | YES | YES | YES | 128 | 8 | 8 | 8 | NO | FLASH | 800 mA | 1.43 V | 1.17 V | AUTOMOTIVE | S-PBGA-B292 | e2 | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 292 | PLASTIC/EPOXY | LFBGA | BGA292,20X20,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver (Sn/Ag) | BALL | 800 µm | BOTTOM | 1.7 mm | 17 mm | 17 mm | INFINEON TECHNOLOGIES AG | LFBGA-292 | compliant | Infineon | ||||||
|
TC297TP128F300NBCKXUMA1
Infineon Technologies AG
|
$33.5071 | Yes | Yes | Active | 32 | 300 MHz | 8388608 | 745472 | 300 MHz | YES | 3.3 V | MICROCONTROLLER | CMOS | IT HAS 21 ADC MODULE, 60 A/D LINES | NO | YES | YES | 8 | NO | FLASH | AUTOMOTIVE | S-PBGA-B292 | e2 | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 292 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Silver (Sn/Ag) | BALL | 800 µm | BOTTOM | 17 mm | 17 mm | INFINEON TECHNOLOGIES AG | LFBGA-292 | compliant | Infineon | 3A991.A.2 | 8542.31.00.01 | 2017-11-24 | |||||||||||||||||
|
TC297TA128F300SBCKXUMA1
Infineon Technologies AG
|
$34.6711 | Yes | Active | 32 | 300 MHz | 8388608 | 647168 | TC297 | 40 MHz | 3 | YES | 1.3 V | MICROCONTROLLER | CMOS | 84-Ch ADC available;10-Ch digital-sigma ADC also available | YES | NO | YES | FLOATING POINT | YES | YES | YES | 128 | 16 | 8 | 8 | NO | FLASH | 950 mA | 1.43 V | 1.17 V | S-PBGA-B292 | e2 | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 292 | PLASTIC/EPOXY | LFBGA | BGA292,20X20,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver (Sn/Ag) | BALL | 800 µm | BOTTOM | 1.7 mm | 17 mm | 17 mm | INFINEON TECHNOLOGIES AG | LFBGA-292 | compliant | Infineon | ||||||||
|
TC297TX128F300NBCKXUMA1
Infineon Technologies AG
|
$73.9437 | Yes | Yes | Active | 32 | 300 MHz | 8388608 | 2842624 | 40 MHz | 150 | YES | 1.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | NO | FLASH | 1.43 V | 1.17 V | AUTOMOTIVE | S-PBGA-B292 | e2 | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 292 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver (Sn/Ag) | BALL | 800 µm | BOTTOM | 1.7 mm | 17 mm | 17 mm | INFINEON TECHNOLOGIES AG | LFBGA-292 | compliant | Infineon | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||
|
SAK-TC297TX-128F300NBC
Infineon Technologies AG
|
Check for Price | Yes | Active | 32 | 300 MHz | 8388608 | 2842624 | YES | 3.3 V | MICROCONTROLLER | CMOS | 60 A/D INPUT LINES AVAILABLE | NO | YES | YES | 8 | NO | FLASH | AUTOMOTIVE | R-PBGA-B292 | e2 | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 292 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver (Sn/Ag) | BALL | 800 µm | BOTTOM | 17 mm | 17 mm | INFINEON TECHNOLOGIES AG | LFBGA-292 | compliant | 8542.31.00.01 | 2018-05-18 | |||||||||||||||||||||
|
SAK-TC297TP-128F300NBC
Infineon Technologies AG
|
Check for Price | Yes | Active | 32 | 300 MHz | YES | 3.3 V | MICROCONTROLLER | NO | YES | YES | NO | e4 | 3 | NOT SPECIFIED | NOT SPECIFIED | 292 | BGA | SQUARE | GRID ARRAY | Nickel/Gold (Ni/Au) | BALL | 800 µm | BOTTOM | 17 mm | 17 mm | INFINEON TECHNOLOGIES AG | compliant | 8542.31.00.01 | 2017-11-17 | |||||||||||||||||||||||||||||||||
|
SAK-TC297TP-128F300S
Infineon Technologies AG
|
Check for Price | Active | 32 | 300 MHz | YES | 3.3 V | MICROCONTROLLER | NO | YES | YES | NO | 292 | BGA | SQUARE | GRID ARRAY | BALL | 800 µm | BOTTOM | 17 mm | 17 mm | INFINEON TECHNOLOGIES AG | BGA, | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||
|
SAK-TC297TX-128F300SBC
Infineon Technologies AG
|
Check for Price | Yes | Active | 32 | 300 MHz | 8388608 | 2842624 | YES | 3.3 V | MICROCONTROLLER | CMOS | 60 A/D INPUT LINES AVAILABLE | NO | YES | YES | 8 | YES | FLASH | 5 V | 3.3 V | AUTOMOTIVE | R-PBGA-B292 | e2 | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 292 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver (Sn/Ag) | BALL | 800 µm | BOTTOM | 17 mm | 17 mm | INFINEON TECHNOLOGIES AG | LFBGA-292 | compliant | 8542.31.00.01 | 2018-02-07 |