Filter Your Search
1 - 4 of 4 results
|
TC74VCX86FT(EL)
Toshiba America Electronic Components
|
Check for Price | Obsolete | TOSHIBA CORP | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
TC74VCX86FT
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 1.5 V | 39 ns | 3 ns | 4 | 2 | YES | TSSOP | 30 pF | NO | ALVC/VCX/A | XOR GATE | CMOS | 24 mA | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TOSHIBA CORP | TSSOP, TSSOP14,.25 | unknown | 8542.39.00.01 | TSSOP | 14 | Toshiba | ||||
|
TC74VCX86FK(EL)
Toshiba America Electronic Components
|
Check for Price | Obsolete | TOSHIBA CORP | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
TC74VCX86FK
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 1.5 V | 39 ns | 3 ns | 4 | 2 | YES | VSSOP | 30 pF | NO | ALVC/VCX/A | XOR GATE | CMOS | 24 mA | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP14,.16,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1 mm | 3 mm | 4 mm | TOSHIBA CORP | VSSOP, TSSOP14,.16,20 | unknown | 8542.39.00.01 | SSOP | 14 |