Filter Your Search
1 - 10 of 19 results
|
TD4811
Telcom Semiconductor Inc
|
Check for Price | No | Obsolete | 47 pF | 55 V | VARIABLE CAPACITANCE DIODE | SINGLE | NO | 50 V | 1 | 2.24 | 15 | ABRUPT | e0 | ISOLATED | Tin/Lead (Sn/Pb) | TELCOM SEMICONDUCTOR INC | unknown | |||||||||||||||||||||||||||||||||||
|
TD4801
Telcom Semiconductor Inc
|
Check for Price | No | Obsolete | 6.8 pF | 110 V | VARIABLE CAPACITANCE DIODE | SINGLE | NO | 100 V | 1 | 2.14 | 15 | ABRUPT | e0 | ISOLATED | Tin/Lead (Sn/Pb) | TELCOM SEMICONDUCTOR INC | unknown | |||||||||||||||||||||||||||||||||||
|
TD4807
Telcom Semiconductor Inc
|
Check for Price | No | Obsolete | 22 pF | 99 V | VARIABLE CAPACITANCE DIODE | SINGLE | NO | 90 V | 1 | 2.14 | 15 | ABRUPT | e0 | ISOLATED | Tin/Lead (Sn/Pb) | TELCOM SEMICONDUCTOR INC | unknown | |||||||||||||||||||||||||||||||||||
|
TD4809
Telcom Semiconductor Inc
|
Check for Price | No | Obsolete | 33 pF | 66 V | VARIABLE CAPACITANCE DIODE | SINGLE | NO | 60 V | 1 | 2.24 | 15 | ABRUPT | e0 | ISOLATED | Tin/Lead (Sn/Pb) | TELCOM SEMICONDUCTOR INC | unknown | |||||||||||||||||||||||||||||||||||
|
TD48-1505D
Halo Electronics Inc
|
Check for Price | No | Obsolete | NO | TURNS RATIO: 1CT:2CT; 1:1 | 85 °C | -40 °C | THROUGH HOLE MOUNTED | HALO ELECTRONICS INC | not_compliant | EAR99 | EN, IEC, UL | 6.35 mm | 20.32 mm | TELECOM TRANSFORMER | 10.16 mm | |||||||||||||||||||||||||||||||||||||
|
TD48
Hutson Industries
|
Check for Price | No | Obsolete | SINGLE | NO | 1 | MAXIMUM BREAK-OVER VOLTAGE OF DIAC IS 45 | Not Qualified | R-PSFM-T3 | e0 | TO-220AB | 110 °C | -40 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | HUTSON INDUSTRIES | unknown | EAR99 | SFM | TO-220, 3 PIN | 3 | 8541.30.00.80 | 4 V/us | 60 V/us | 200 µA | 45 V | 60 mA | 500 µA | 8 A | 500 µA | 400 V | TRIAC WITH INT TRIGGER | |||||||||||||||
|
TD4805
Telcom Semiconductor Inc
|
Check for Price | No | Obsolete | 15 pF | 110 V | VARIABLE CAPACITANCE DIODE | SINGLE | NO | 100 V | 1 | 2.14 | 15 | ABRUPT | e0 | ISOLATED | Tin/Lead (Sn/Pb) | TELCOM SEMICONDUCTOR INC | unknown | |||||||||||||||||||||||||||||||||||
|
TD4803
Telcom Semiconductor Inc
|
Check for Price | No | Obsolete | 10 pF | 110 V | VARIABLE CAPACITANCE DIODE | SINGLE | NO | 100 V | 1 | 2.14 | 15 | ABRUPT | e0 | ISOLATED | Tin/Lead (Sn/Pb) | TELCOM SEMICONDUCTOR INC | unknown | |||||||||||||||||||||||||||||||||||
|
TD4806
Telcom Semiconductor Inc
|
Check for Price | No | Obsolete | 18 pF | 99 V | VARIABLE CAPACITANCE DIODE | SINGLE | NO | 90 V | 1 | 2.14 | 15 | ABRUPT | e0 | ISOLATED | Tin/Lead (Sn/Pb) | TELCOM SEMICONDUCTOR INC | unknown | |||||||||||||||||||||||||||||||||||
|
TD48-1205D
Halo Electronics Inc
|
Check for Price | No | Obsolete | NO | TURNS RATIO: 1CT:2CT; 1:1 | 70 °C | THROUGH HOLE MOUNTED | HALO ELECTRONICS INC | not_compliant | EAR99 | EN, IEC, UL | 6.35 mm | 20.32 mm | TELECOM TRANSFORMER | 10.16 mm |