Filter Your Search
1 - 2 of 2 results
|
TE28F008BV-B90
Rochester Electronics LLC
|
Check for Price | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 3.3 V | 120 ns | FLASH | CAN BE OPERATED IN 4.5V TO 5.5V; BOTTOM BOOT BLOCK | BOTTOM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 5 V | 3.6 V | 3 V | MOS | INDUSTRIAL | NOR TYPE | R-PDSO-G40 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | ROCHESTER ELECTRONICS LLC | TSSOP, | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||
|
TE28F008BV-B90
Intel Corporation
|
Check for Price | Obsolete | 8.3886 Mbit | 8 | 16K,8K,96K,128K | 1MX8 | 3.3 V | 120 ns | FLASH | CAN BE OPERATED IN 4.5V TO 5.5V; BOTTOM BOOT BLOCK | BOTTOM | YES | NO | 1 | 1,2,1,7 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 8 µA | 70 µA | 3.6 V | 3 V | MOS | INDUSTRIAL | NO | NOR TYPE | R-PDSO-G40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | INTEL CORP | 10 X 20 MM, TSOP-40 | unknown | EAR99 | 8542.32.00.51 | TSOP | 40 |