Filter Your Search
1 - 10 of 11 results
|
345-6010-004
Teradyne Inc
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | TERADYNE INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||
|
437-5850-000
Teradyne Inc
|
Check for Price | Obsolete | 36 | 3 mΩ | 1 A | FEMALE | 250 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | 750VAC V | NO | 1.4734 N | 10 GΩ | .139 N | UL | PLUG | TIN | COPPER ALLOY | SQ PIN-SKT | YES | LOCKING | ONE | 30u inch | PRESS FIT | 1.028 inch | 1.598 inch | 0.209 inch | 0.11 inch | TERADYNE INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||
|
488-5012-072
Teradyne Inc
|
Check for Price | Contact Manufacturer | 72 | 6 | BOARD | RIGHT ANGLE; STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | NO | NO | ONE | GENERAL PURPOSE | SOLDER | TERADYNE INC | unknown | |||||||||||||||||||||||||||||||||
|
A1004
Teradyne Inc
|
Check for Price | Contact Manufacturer | 2.54 mm | FEMALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | MAX CONTACTS (SERIES)=80, MAX ROWS (SERIES)=4 | NO | NO | NO | NO | 94V-0 | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | TERADYNE INC | unknown | |||||||||||||||||||||||||||||
|
A1007
Teradyne Inc
|
Check for Price | Contact Manufacturer | 2.54 mm | FEMALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | MAX CONTACTS (SERIES)=80, MAX ROWS (SERIES)=4 | NO | NO | NO | NO | 94V-0 | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | TERADYNE INC | unknown | |||||||||||||||||||||||||||||
|
A1006
Teradyne Inc
|
Check for Price | Contact Manufacturer | 2.54 mm | FEMALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | MAX CONTACTS (SERIES)=80, MAX ROWS (SERIES)=3 | NO | NO | NO | NO | 94V-0 | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | TERADYNE INC | unknown | |||||||||||||||||||||||||||||
|
423-0112-060
Teradyne Inc
|
Check for Price | Obsolete | 8 | 2.0066 mm | 8 | 1 mΩ | 1 A | FEMALE | 250 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | 750VAC V | NO | .7228 N | 10 GΩ | .139 N | UL | PLUG | TIN | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | ONE | STAGGERED | 2.0066 mm | SOLDER | 1.028 inch | 1.488 inch | 0.11 inch | TERADYNE INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||
|
C-BP0100
Teradyne Inc
|
Check for Price | Contact Manufacturer | 500 µm | FEMALE | BOARD | STRAIGHT | BOARD CONNECTOR | MAX CONTACTS (SERIES)=276, MAX ROWS (SERIES)=2 | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | TERADYNE INC | unknown | |||||||||||||||||||||||||||||||
|
A1005
Teradyne Inc
|
Check for Price | Contact Manufacturer | 2.54 mm | FEMALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | MAX CONTACTS (SERIES)=80, MAX ROWS (SERIES)=5 | NO | NO | NO | NO | 94V-0 | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | TERADYNE INC | unknown | |||||||||||||||||||||||||||||
|
A1008
Teradyne Inc
|
Check for Price | Contact Manufacturer | 2.54 mm | FEMALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | MAX CONTACTS (SERIES)=80, MAX ROWS (SERIES)=6 | NO | NO | NO | NO | 94V-0 | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | TERADYNE INC | unknown |