Filter Your Search
1 - 6 of 6 results
|
TFM-120-32-S-D-A-TR
Samtec Inc
|
$6.0319 | Yes | Active | GOLD (30) | BOARD CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||||||||||||||||||||||||||||
|
TFM-120-32-S-D-A-K-TR
Samtec Inc
|
$6.1447 | Yes | Yes | Active | 40 | 2 | 1.27 mm | 2 | 2 A | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | TAPE AND REEL PACKAGE | 1050VAC V | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL, CSA | -55 °C | 125 °C | POSITIONING PIN | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.429 mm | 30u inch | SURFACE MOUNT | 0.225 inch | 0.44 inch | 1.125 inch | SAMTEC INC | compliant | SAMTEC | |||||
|
TFM-120-32-S-D-A-P-TR
Samtec Inc
|
$6.2418 | Yes | Yes | Active | 40 | 2 | 1.27 mm | 2 | 3.2 A | MALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | -55 °C | 125 °C | PEG | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.429 mm | SURFACE MOUNT | 0.225 inch | 0.435 inch | 1.325 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||||||
|
TFM-120-32-S-D-A-K
Samtec Inc
|
$7.3070 | Yes | Active | GOLD (30) | BOARD CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||||||||||||||||||||||||||||
|
TFM-120-32-S-D-A-P
Samtec Inc
|
$7.3915 | Yes | Yes | Active | 40 | 2 | 1.27 mm | 2 | 3.2 A | MALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.429 mm | SURFACE MOUNT | 0.225 inch | 0.435 inch | 1.325 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||||||
|
TFM-120-32-S-D-A
Samtec Inc
|
$9.0807 | Yes | Yes | Active | 40 | 2 | 1.27 mm | 2 | 3.2 A | MALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.429 mm | SURFACE MOUNT | 0.225 inch | 0.435 inch | 1.325 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC |