Parametric results for: thermos保温杯安利【精仿+微wxmpscp】 under Special Switches

Filter Your Search

1 - 10 of 2,063 results

|
-
-
-
-
-
-
-
-
Switch Type: THERMOSTATIC SWITCH
Select parts from the table below to compare.
Compare
Compare
3BTF8-45
Sensata Circuit Breakers
Check for Price Active 1 A 30 V 10000 Cycle(s) 0.05 mΩ SPST THERMOSTATIC SWITCH STANDARD: MIL-PRF-24236/19 1A@115VAC 1A@30VDC 1 A 115 V 500VAC V -62 °C 177 °C CORROSION PROOF; HERMETICALLY SEALED SENSATA TECHNOLOGIES INC compliant
3BTL8-45
Sensata Circuit Breakers
Check for Price Active 1 A 30 V 10000 Cycle(s) 0.05 mΩ SPST THERMOSTATIC SWITCH STANDARD: MIL-PRF-24236/19 1A@115VAC 1A@30VDC 1 A 115 V 500VAC V -62 °C 177 °C CORROSION PROOF; HERMETICALLY SEALED SENSATA TECHNOLOGIES INC compliant
4BTL2-7-98
Sensata Circuit Breakers
Check for Price Active 1 A 30 V 10000 Cycle(s) 0.05 mΩ SPST THERMOSTATIC SWITCH STANDARD: MIL-PRF-24236/13, LOW PROFILE 1A@115VAC 1A@30VDC 1 A 115 V 500VAC V -62 °C 177 °C CORROSION PROOF; HERMETICALLY SEALED SENSATA TECHNOLOGIES INC compliant
3BTR2-16
Sensata Circuit Breakers
Check for Price Active 500 mA 30 V 10000 Cycle(s) 0.05 mΩ SPST THERMOSTATIC SWITCH STANDARD: MIL-PRF-24236/19 0.5A@30VAC .5A@30VDC 500 mA 30 V 500VAC V -62 °C 177 °C CORROSION PROOF; HERMETICALLY SEALED SENSATA TECHNOLOGIES INC compliant
3BTL2-34
Sensata Circuit Breakers
Check for Price Active 1 A 30 V 10000 Cycle(s) 0.05 mΩ SPST THERMOSTATIC SWITCH STANDARD: MIL-PRF-24236/19 1A@115VAC 1A@30VDC 1 A 115 V 500VAC V -62 °C 177 °C CORROSION PROOF; HERMETICALLY SEALED SENSATA TECHNOLOGIES INC compliant
3BTD8-42
Sensata Circuit Breakers
Check for Price Active 500 mA 30 V 10000 Cycle(s) 0.05 mΩ SPST THERMOSTATIC SWITCH STANDARD: MIL-PRF-24236/19 0.5A@30VAC .5A@30VDC 500 mA 30 V 500VAC V -62 °C 177 °C CORROSION PROOF; HERMETICALLY SEALED SENSATA TECHNOLOGIES INC compliant
3BTF15-25
Sensata Circuit Breakers
Check for Price Active 1 A 30 V 10000 Cycle(s) 0.05 mΩ SPST THERMOSTATIC SWITCH STANDARD: MIL-PRF-24236/19 1A@115VAC 1A@30VDC 1 A 115 V 500VAC V -62 °C 177 °C CORROSION PROOF; HERMETICALLY SEALED SENSATA TECHNOLOGIES INC compliant
M24236/19-FMA
Defense Logistics Agency
Check for Price Active 1 A 28 V 10000 Cycle(s) SPST THERMOSTATIC SWITCH 1A@28VDC -34 °C 204 °C PANEL MOUNT-THREADED HERMETICALLY SEALED NO WIRE 5.49 mm 4.8 mm DEFENSE LOGISTICS AGENCY unknown
3BTL8-47
Sensata Circuit Breakers
Check for Price Active 1 A 30 V 10000 Cycle(s) 0.05 mΩ SPST THERMOSTATIC SWITCH STANDARD: MIL-PRF-24236/19 1A@115VAC 1A@30VDC 1 A 115 V 500VAC V -62 °C 177 °C CORROSION PROOF; HERMETICALLY SEALED SENSATA TECHNOLOGIES INC compliant
3BTF3-61
Sensata Circuit Breakers
Check for Price Active 1 A 30 V 10000 Cycle(s) 0.05 mΩ SPST THERMOSTATIC SWITCH STANDARD: MIL-PRF-24236/19 1A@115VAC 1A@30VDC 1 A 115 V 500VAC V -62 °C 177 °C CORROSION PROOF; HERMETICALLY SEALED SENSATA TECHNOLOGIES INC compliant