Filter Your Search
1 - 10 of 2,063 results
|
3BTL15-45
Sensata Circuit Breakers
|
Check for Price | Active | 1 A | 30 V | 10000 Cycle(s) | 0.05 mΩ | SPST | THERMOSTATIC SWITCH | STANDARD: MIL-PRF-24236/19 | 1A@115VAC | 1A@30VDC | 1 A | 115 V | 500VAC V | -62 °C | 177 °C | CORROSION PROOF; HERMETICALLY SEALED | SENSATA TECHNOLOGIES INC | compliant | ||
|
3BTL15-26
Sensata Circuit Breakers
|
Check for Price | Active | 1 A | 30 V | 10000 Cycle(s) | 0.05 mΩ | SPST | THERMOSTATIC SWITCH | STANDARD: MIL-PRF-24236/19 | 1A@115VAC | 1A@30VDC | 1 A | 115 V | 500VAC V | -62 °C | 177 °C | CORROSION PROOF; HERMETICALLY SEALED | SENSATA TECHNOLOGIES INC | compliant | ||
|
3BTF2-18
Sensata Circuit Breakers
|
Check for Price | Active | 1 A | 30 V | 10000 Cycle(s) | 0.05 mΩ | SPST | THERMOSTATIC SWITCH | STANDARD: MIL-PRF-24236/19 | 1A@115VAC | 1A@30VDC | 1 A | 115 V | 500VAC V | -62 °C | 177 °C | CORROSION PROOF; HERMETICALLY SEALED | SENSATA TECHNOLOGIES INC | compliant | ||
|
3BTR2-28
Sensata Circuit Breakers
|
Check for Price | Active | 500 mA | 30 V | 10000 Cycle(s) | 0.05 mΩ | SPST | THERMOSTATIC SWITCH | STANDARD: MIL-PRF-24236/19 | 0.5A@30VAC | .5A@30VDC | 500 mA | 30 V | 500VAC V | -62 °C | 177 °C | CORROSION PROOF; HERMETICALLY SEALED | SENSATA TECHNOLOGIES INC | compliant | ||
|
4BTF2-63-98
Sensata Circuit Breakers
|
Check for Price | Active | 1 A | 30 V | 10000 Cycle(s) | 0.05 mΩ | SPST | THERMOSTATIC SWITCH | STANDARD: MIL-PRF-24236/13, LOW PROFILE | 1A@115VAC | 1A@30VDC | 1 A | 115 V | 500VAC V | -62 °C | 177 °C | CORROSION PROOF; HERMETICALLY SEALED | SENSATA TECHNOLOGIES INC | compliant | ||
|
3BTD15-15
Sensata Circuit Breakers
|
Check for Price | Active | 500 mA | 30 V | 10000 Cycle(s) | 0.05 mΩ | SPST | THERMOSTATIC SWITCH | STANDARD: MIL-PRF-24236/19 | 0.5A@30VAC | .5A@30VDC | 500 mA | 30 V | 500VAC V | -62 °C | 177 °C | CORROSION PROOF; HERMETICALLY SEALED | SENSATA TECHNOLOGIES INC | compliant | ||
|
3BTF2-66
Sensata Circuit Breakers
|
Check for Price | Active | 1 A | 30 V | 10000 Cycle(s) | 0.05 mΩ | SPST | THERMOSTATIC SWITCH | STANDARD: MIL-PRF-24236/19 | 1A@115VAC | 1A@30VDC | 1 A | 115 V | 500VAC V | -62 °C | 177 °C | CORROSION PROOF; HERMETICALLY SEALED | SENSATA TECHNOLOGIES INC | compliant | ||
|
4BTF2-41-98
Sensata Circuit Breakers
|
Check for Price | Active | 1 A | 30 V | 10000 Cycle(s) | 0.05 mΩ | SPST | THERMOSTATIC SWITCH | STANDARD: MIL-PRF-24236/13, LOW PROFILE | 1A@115VAC | 1A@30VDC | 1 A | 115 V | 500VAC V | -62 °C | 177 °C | CORROSION PROOF; HERMETICALLY SEALED | SENSATA TECHNOLOGIES INC | compliant | ||
|
4BTD2-65-98
Sensata Circuit Breakers
|
Check for Price | Active | 500 mA | 30 V | 10000 Cycle(s) | 0.05 mΩ | SPST | THERMOSTATIC SWITCH | STANDARD: MIL-PRF-24236/13, LOW PROFILE | 0.5A@30VAC | .5A@30VDC | 500 mA | 30 V | 500VAC V | -62 °C | 177 °C | CORROSION PROOF; HERMETICALLY SEALED | SENSATA TECHNOLOGIES INC | compliant | ||
|
3BTD6-50
Sensata Circuit Breakers
|
Check for Price | Active | 500 mA | 30 V | 10000 Cycle(s) | 0.05 mΩ | SPST | THERMOSTATIC SWITCH | STANDARD: MIL-PRF-24236/19 | 0.5A@30VAC | .5A@30VDC | 500 mA | 30 V | 500VAC V | -62 °C | 177 °C | CORROSION PROOF; HERMETICALLY SEALED | SENSATA TECHNOLOGIES INC | compliant |