Filter Your Search
1 - 1 of 1 results
|
THS4051IDG4
Texas Instruments
|
$1.8693 | No | Active | 10 mV | 70 MHz | 240 V/us | 8 µA | 10.5 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 6 µA | YES | 250 nA | NO | NO | NO | -16.5 V | NO | NO | 240 V/us | 16.5 V | INDUSTRIAL | 70000 | 2000 | YES | R-PDSO-G8 | Not Qualified | e4 | 100 dB | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |