Filter Your Search
1 - 2 of 2 results
|
TL16C554IFNR
Texas Instruments
|
$7.6836 | Yes | Yes | Active | 0 | 8 | 3 | 0.125 MBps | 16 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | NO | 4 | 50 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | NICKEL PALLADIUM GOLD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.23 mm | 24.23 mm | TEXAS INSTRUMENTS INC | LCC | GREEN, PLASTIC, LCC-68 | 68 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TL16C554IFNRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 8 | 3 | 0.125 MBps | 16 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | NO | 4 | 5.25 V | 4.75 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | NICKEL PALLADIUM GOLD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.23 mm | 24.23 mm | TEXAS INSTRUMENTS INC | LCC | QCCJ, LDCC68,1.0SQ | 68 | unknown | 8542.31.00.01 |