Filter Your Search
1 - 2 of 2 results
|
TL3301SPF260QJ
E-Switch Inc
|
$0.0801 | Yes | Obsolete | 50 mA | 50 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | .05A@50VDC | 250VAC V | 100 MΩ | 2.55 N | e4 | -20 °C | 70 °C | SURFACE MOUNT-STRAIGHT | 250 µm | SILVER | SILVER | NO | SILVER | SOLDER | 6 mm | 3.9 mm | 6 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | E-Switch | ||
|
TL3301SPF260QJ
AMD Xilinx
|
Check for Price | Obsolete | 50 mA | 50 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | .05A@50VDC | 250VAC V | 100 MΩ | 2.55 N | e4 | -20 °C | 70 °C | SURFACE MOUNT-STRAIGHT | 250 µm | SILVER | SILVER | NO | SILVER | SOLDER | 6 mm | 3.9 mm | 6 mm | XILINX INC | unknown | EAR99 | 8536.50.90.40 |