Parametric results for: tl431aqdbzrq1 under Voltage References

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tl431aqdbzrq1
Select parts from the table below to compare.
Compare
Compare
TL431AQDBZRQ1
Texas Instruments
$0.2523 Yes Yes Active 2.495 V 2.47 V 2.52 V 100 mA 2.495 V 36 V 1 YES YES OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V WITH TWO EXTERNAL RESISTORS TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 92 ppm/°C AUTOMOTIVE 0.5 % R-PDSO-G3 e4 Not Qualified 1 125 °C -40 °C 260 AEC-Q100 NOT SPECIFIED 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm TEXAS INSTRUMENTS INC SOT-23 GREEN, PLASTIC, SOT-23, 3 PIN 3 compliant EAR99 8542.39.00.01 Texas Instruments