Filter Your Search
1 - 2 of 2 results
|
TL7660IDR
Texas Instruments
|
$0.8527 | Yes | Yes | Active | 3 V | 10 V | 1.5 V | -1.5 V | -10 V | 100 mA | 1 | YES | DOUBLER INVERTER | 100 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | AUTOMOTIVE | R-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
TL7660IDRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 3 V | -10 V | 10 V | 1.5 V | 5 V | 75 µA | YES | DOUBLER INVERTER | 9 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | AUTOMOTIVE | R-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |